Part Details for RN50C5232FRSL by Vishay Intertechnologies
Overview of RN50C5232FRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50C5232FRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24P3844
|
Newark | Cmf-50 52.3K 1% T-2 Rn50C5232F Rsl |Vishay RN50C5232FRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 / $0.3820 | Buy Now |
DISTI #
RN50C5232FRSL
|
Avnet Americas | CMF-50 52.3K 1% T-2 RN50C5232F RSL - Tape and Reel (Alt: RN50C5232FRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.2767 / $0.9227 | Buy Now |
Part Details for RN50C5232FRSL
RN50C5232FRSL CAD Models
RN50C5232FRSL Part Data Attributes
|
RN50C5232FRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN50C5232FRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 52300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN50C5232FRSL
This table gives cross-reference parts and alternative options found for RN50C5232FRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50C5232FRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN50C5232FB14 | Fixed Resistor, Metal Film, 0.05W, 52300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C5232FRSL vs RN50C5232FB14 |
RN50C5232FBSL | Fixed Resistor, Metal Film, 0.05W, 52300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C5232FRSL vs RN50C5232FBSL |
RN50C5232FB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 52300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN50C5232FRSL vs RN50C5232FB14 |
RN50C5232FRE6 | Fixed Resistor, Metal Film, 0.05W, 52300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C5232FRSL vs RN50C5232FRE6 |