RN50C44R2FRE7
Description: Fixed Resistor,

Overview of RN50C44R2FRE7 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN50C44R2FRE7 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RN50C44R2FRE7
Avnet Americas CMF-50 44.2 1% T-2 RN50C44R2F RE7 - Tape and Reel (Alt: RN50C44R2FRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.3291
$0.3291 Buy Now

CAD Models for RN50C44R2FRE7 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN50C44R2FRE7 by Vishay Intertechnologies

RN50C44R2FRE7
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
50 Weeks
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.41 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
1.65 mm
Package Length
3.81 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.05 W
Rated Temperature
125 °C
Reference Standard
MIL-R-10509
Resistance
44.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RN50C44R2FRE7
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Alternate Parts for RN50C44R2FRE7

This table gives cross-reference parts and alternative options found for RN50C44R2FRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50C44R2FRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN50C44R2FRE8 Fixed Resistor, Metal Film, 0.05W, 44.2ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN50C44R2FRE7 vs RN50C44R2FRE8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN50C44R2FRE7 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN50C44R2FRE7 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RN50C44R2FRE7 would you like to use for your alert(s)?
  • Please alert me when RN50C44R2FRE7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN50C44R2FRE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN50C44R2FRE7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN50C44R2FRE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN50C44R2FRE7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN50C44R2FRE7 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: