Part Details for RN50C1502FRE5 by Vishay Intertechnologies
Overview of RN50C1502FRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50C1502FRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C5451
|
Newark | Rn50C +/-50 Ppm, 15.0 Kohm, +/-1 % |Vishay RN50C1502FRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3210 | Buy Now |
DISTI #
RN50C1502FRE5
|
Avnet Americas | Res Metal Film 15K Ohm 1% 1/20W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN50C1502FRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.6093 | Buy Now |
Part Details for RN50C1502FRE5
RN50C1502FRE5 CAD Models
RN50C1502FRE5 Part Data Attributes
|
RN50C1502FRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN50C1502FRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN50C1502FRE5
This table gives cross-reference parts and alternative options found for RN50C1502FRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50C1502FRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN50E1502FB14 | Fixed Resistor, Metal Film, 0.05W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C1502FRE5 vs RN50E1502FB14 |
RN50E1502FRE7 | Fixed Resistor, | Vishay Intertechnologies | RN50C1502FRE5 vs RN50E1502FRE7 |
RN50E1502FR36 | Fixed Resistor, Metal Film, 0.05W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C1502FRE5 vs RN50E1502FR36 |
RN50E1502FB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN50C1502FRE5 vs RN50E1502FB14 |
RN50E1502FRSL | Fixed Resistor, Metal Film, 0.05W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C1502FRE5 vs RN50E1502FRSL |
RN50E1502FRE5 | Fixed Resistor, | Vishay Intertechnologies | RN50C1502FRE5 vs RN50E1502FRE5 |