RN50C1102F
Description: Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,

Overview of RN50C1102F by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RN50C1102F by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN50C1102F by SEI Stackpole Electronics Inc

RN50C1102F
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flame Retardant
Lead Diameter
0.45 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.8 mm
Package Length
3.3 mm
Package Style
Axial
Rated Power Dissipation (P)
0.125 W
Reference Standard
MIL-R-10509
Resistance
11000 Ω
Resistor Type
FIXED RESISTOR
Series
RNF
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RN50C1102F
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for RN50C1102F

This table gives cross-reference parts and alternative options found for RN50C1102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50C1102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNF18FTC11K0 Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RN50C1102F vs RNF18FTC11K0
PRNF18FNC11K0 Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RN50C1102F vs PRNF18FNC11K0
PRNF18FBC11K0 Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RN50C1102F vs PRNF18FBC11K0

Related Parts for RN50C1102F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN50C1102F by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN50C1102F by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RN50C1102F would you like to use for your alert(s)?
  • Please alert me when RN50C1102F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN50C1102F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN50C1102F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN50C1102F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN50C1102F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN50C1102F by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: