Part Details for RN50C1051FRE8 by Vishay Intertechnologies
Overview of RN50C1051FRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50C1051FRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P7911
|
Newark | Cmf-50 1.05K 1% T-2 Rn50C1051F Re8 |Vishay RN50C1051FRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3210 | Buy Now |
DISTI #
RN50C1051FRE8
|
Avnet Americas | Res Metal Film 1.05K Ohm 1% 1/20W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN50C1051FRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.3291 | Buy Now |
Part Details for RN50C1051FRE8
RN50C1051FRE8 CAD Models
RN50C1051FRE8 Part Data Attributes
|
RN50C1051FRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN50C1051FRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN50C1051FRE8
This table gives cross-reference parts and alternative options found for RN50C1051FRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50C1051FRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN50E1051FRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 1050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN50C1051FRE8 vs RN50E1051FRE6 |
RN50E1051FB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 1050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN50C1051FRE8 vs RN50E1051FB14 |
RN50E1051FRE5 | Fixed Resistor, | Vishay Intertechnologies | RN50C1051FRE8 vs RN50E1051FRE5 |
RN50E1051FRE8 | Fixed Resistor, | Vishay Intertechnologies | RN50C1051FRE8 vs RN50E1051FRE8 |
RN50C1051FRE7 | Fixed Resistor, Metal Film, 0.05W, 1050ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C1051FRE8 vs RN50C1051FRE7 |
RN50C1051FRE5 | Fixed Resistor, | Vishay Intertechnologies | RN50C1051FRE8 vs RN50C1051FRE5 |
RN50E1051FBSL | Fixed Resistor, Metal Film, 0.05W, 1050ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C1051FRE8 vs RN50E1051FBSL |
RN50E1051FRSL | Fixed Resistor, Metal Film, 0.05W, 1050ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C1051FRE8 vs RN50E1051FRSL |