Part Details for RN4986FE,LF(CT by Toshiba America Electronic Components
Overview of RN4986FE,LF(CT by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN4986FE,LF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7632
|
Newark | Digital Trans, Npn/Pnp, 50V/0.1A, Sot563 Rohs Compliant: Yes |Toshiba RN4986FE, LF(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.0460 / $0.2700 | Buy Now |
DISTI #
RN4986FELF(CTCT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS 0.1W ES6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3745 In Stock |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
RN4986FE,LF(CT
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SC-107C T/R - Tape and Reel (Alt: RN4986FE,LF(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0306 | Buy Now |
DISTI #
757-RN4986FELF(CT
|
Mouser Electronics | Digital Transistors Bias Resistor Built-in transistor RoHS: Compliant | 2825 |
|
$0.0250 / $0.1500 | Buy Now |
DISTI #
82783490
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 100mW 6-Pin ES T/R RoHS: Compliant Min Qty: 695 Package Multiple: 1 Date Code: 2427 | Americas - 4000 |
|
$0.0448 / $0.0450 | Buy Now |
DISTI #
C1S751201045728
|
Chip1Stop | Pre-Biased Bipolar Transistor RoHS: Compliant Container: Cut Tape | 4000 |
|
$0.0394 / $0.0472 | Buy Now |
Part Details for RN4986FE,LF(CT
RN4986FE,LF(CT CAD Models
RN4986FE,LF(CT Part Data Attributes
|
RN4986FE,LF(CT
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
RN4986FE,LF(CT
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |