There are no models available for this part yet.
Overview of RN4984FE,LF(CT by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RN4984FE,LF(CT by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK7631
|
Newark | Digital Trans, Npn/Pnp, 50V/0.1A, Sot563 Rohs Compliant: Yes |Toshiba RN4984FE, LF(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0540 / $0.2810 | Buy Now | |
DISTI #
RN4984FELF(CTCT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS 0.1W ES6 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70 In Stock |
|
$0.0250 / $0.2300 | Buy Now | |
DISTI #
RN4984FE,LF(CT
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SC-107C T/R - Tape and Reel (Alt: RN4984FE,LF(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0306 | Buy Now | |
DISTI #
757-RN4984FELF(CT
|
Mouser Electronics | Digital Transistors Bias Resistor Built-in transistor RoHS: Compliant | 2710 |
|
$0.0250 / $0.2300 | Buy Now | |
DISTI #
64142702
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 100mW 6-Pin ES T/R RoHS: Compliant Min Qty: 357 Package Multiple: 1 Date Code: 1920 | Americas - 3835 |
|
$0.0570 / $0.0878 | Buy Now | |
DISTI #
C1S751201045603
|
Chip1Stop | Pre-Biased Bipolar Transistor Container: Cut Tape | 3835 |
|
$0.0456 / $0.1320 | Buy Now |