Part Details for RN4983FE,LF(CT by Toshiba America Electronic Components
Overview of RN4983FE,LF(CT by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN4983FE,LF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN4983FELF(CTCT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS 0.1W ES6 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3685 In Stock |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
RN4983FE,LF(CT
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SC-107C T/R - Tape and Reel (Alt: RN4983FE,LF(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0306 | Buy Now |
DISTI #
757-RN4983FELF(CT
|
Mouser Electronics | Digital Transistors Bias Resistor Built-in transistor RoHS: Compliant | 3820 |
|
$0.0250 / $0.1500 | Buy Now |