Part Details for RN4911FE(TE85L,F) by Toshiba America Electronic Components
Overview of RN4911FE(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RN4911FE(TE85L,F)
RN4911FE(TE85L,F) CAD Models
RN4911FE(TE85L,F) Part Data Attributes
|
RN4911FE(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN4911FE(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |