Part Details for RN4907FE,LXHF(CT by Toshiba America Electronic Components
Overview of RN4907FE,LXHF(CT by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN4907FE,LXHF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN4907FELXHF(CT-ND
|
DigiKey | AUTO AEC-Q 2-IN-1 (POINT-SYMMETR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0563 / $0.4000 | Buy Now |
DISTI #
RN4907FE,LXHF(CT
|
Avnet Americas | Transistor Digital BJT PNP/NPN 50V 100mA 6-Pin SOT-563 - Tape and Reel (Alt: RN4907FE,LXHF(CT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN4907FELXHFCT
|
Mouser Electronics | Digital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT563) RoHS: Compliant | 8000 |
|
$0.0560 / $0.2900 | Buy Now |