Part Details for RN4902,LF(CT by Toshiba America Electronic Components
Overview of RN4902,LF(CT by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN4902,LF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN4902LF(CTCT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS 0.2W US6 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1832 In Stock |
|
$0.0262 / $0.2300 | Buy Now |
DISTI #
RN4902,LF(CT
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 0.1A 6-Pin US Embossed T/R - Tape and Reel (Alt: RN4902,LF(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0321 | Buy Now |
DISTI #
757-RN4902LF(CT
|
Mouser Electronics | Digital Transistors Bias Resistor Built-in transistor RoHS: Compliant | 0 |
|
$0.0260 / $0.1500 | Order Now |
DISTI #
34023157
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 200mW 6-Pin US T/R RoHS: Compliant Min Qty: 324 Package Multiple: 1 | Americas - 450 |
|
$0.0966 | Buy Now |
DISTI #
C1S751201032867
|
Chip1Stop | Pre-Biased Bipolar Transistor RoHS: Compliant Container: Cut Tape | 450 |
|
$0.0778 / $0.2200 | Buy Now |