Part Details for RN4678U-V/RM100 by Microchip Technology Inc
Results Overview of RN4678U-V/RM100 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN4678U-V/RM100 Information
RN4678U-V/RM100 by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for RN4678U-V/RM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
RN4678U-V/RM100
|
Avnet Silica | Bluetooth Module V 42 Class 2 2402GHz to 248GHz 15 dBm IS1678SM 90dBm 92dBm (Alt: RN4678U-V/RM100) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Telecommunications | 1506 |
|
RFQ |
Part Details for RN4678U-V/RM100
RN4678U-V/RM100 CAD Models
RN4678U-V/RM100 Part Data Attributes
|
RN4678U-V/RM100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN4678U-V/RM100
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-30 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip |
Alternate Parts for RN4678U-V/RM100
This table gives cross-reference parts and alternative options found for RN4678U-V/RM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4678U-V/RM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT900-SA-03 | Laird, A DuPont Business | $22.5982 | Telecom Circuit, 1-Func | RN4678U-V/RM100 vs BT900-SA-03 |
RN4678-V/RM100 | Microchip Technology Inc | $10.3605 | SPECIALTY TELECOM CIRCUIT | RN4678U-V/RM100 vs RN4678-V/RM100 |
RN4678APL-V/RM111 | Microchip Technology Inc | Check for Price | Telecom Circuit, 1-Func | RN4678U-V/RM100 vs RN4678APL-V/RM111 |
RN4678-V/RM113 | Microchip Technology Inc | $11.3272 | Telecom Circuit | RN4678U-V/RM100 vs RN4678-V/RM113 |
RN4678-V/RM111 | Microchip Technology Inc | $12.7011 | Telecom Circuit, 1-Func | RN4678U-V/RM100 vs RN4678-V/RM111 |