Part Details for RN42XVP-I/RM by Microchip Technology Inc
Overview of RN42XVP-I/RM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN42XVP-I/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN42XVP-I/RM-ND
|
DigiKey | RF TXRX MOD BT TRACE TH Min Qty: 1 Lead time: 40 Weeks Container: Bag |
205 In Stock |
|
$24.6250 / $26.9900 | Buy Now |
DISTI #
RN42XVP-I/RM
|
Microchip Technology Inc | XV footprint BT Class 2 socket module w/chip antenna, RN42-I/RM module., Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes |
347 Alternates Available |
|
$23.2000 / $26.9900 | Buy Now |
DISTI #
70275051
|
RS | IC, Communications, Bluetooth 802.15.1 XV BT Class 2 Module w/chip Antenna | Microchip Technology Inc. RN42XVP-I/RM RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5500 | RFQ |
|
Future Electronics | RN42XV Series 20 meter Range 3 Mbps Class 1 Bluetooth 2.1 Radio Module RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$24.1500 / $25.3500 | Buy Now |
|
Onlinecomponents.com | Bluetooth Class II 3.3V 0.3Mbps 20-Pin RoHS: Compliant |
490 In Stock 347 Factory Stock |
|
$24.9000 / $27.8200 | Buy Now |
DISTI #
69147748
|
Verical | Bluetooth Class II 3.3V 0.3Mbps 20-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 490 |
|
$30.2000 / $32.7294 | Buy Now |
DISTI #
69265649
|
Verical | Bluetooth Class II 3.3V 0.3Mbps 20-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 156 |
|
$25.7500 / $26.0000 | Buy Now |
|
NAC | XV footprint Bluetooth Class 2 socket module w/chip antenna, RN42-I/RM module. - Package: 20 MODULE 33x24x2mm BAG RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bag | 0 |
|
$24.0200 / $28.1400 | Buy Now |
DISTI #
RN42XVP-I/RM
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 26 | 0 |
|
$25.2600 / $27.7500 | Buy Now |
DISTI #
C1S505200677930
|
Chip1Stop | XV footprint Bluetooth Class 2 socket module w/chip antenna, RN42-I/RM module. RoHS: Compliant pbFree: Yes Container: Bulk | 156 |
|
$22.7000 | Buy Now |