Part Details for RN42HCI-I/RM by Microchip Technology Inc
Overview of RN42HCI-I/RM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN42HCI-I/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3306
|
Newark | Bluetooth 2.1 Class 2 Surface Mount Mod W/Hci H4 Over Uart Interface. 35 Module 13.4X25.8X2Mm Tray |Microchip RN42HCI-I/RM RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RN42HCI-I/RM-ND
|
DigiKey | RF TXRX MOD BT TH SMD Min Qty: 1 Lead time: 40 Weeks Container: Tray |
271 In Stock |
|
$18.0376 / $19.7100 | Buy Now |
DISTI #
RN42HCI-I/RM
|
Microchip Technology Inc | Bluetooth 2.1 Class 2 surface mount moD w/HCI H4 over UART interface., Projected EOL: 2039-06-15 RoHS: Compliant pbFree: Yes |
140 Alternates Available |
|
$16.9600 / $19.7100 | Buy Now |
DISTI #
70574104
|
RS | Bluetooth 2.1 Class 2 surface mount moD w/HCI H4 over UART interface. | Microchip Technology Inc. RN42HCI-I/RM RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1200 / $36.8000 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 40 Weeks Container: Tray | 0Tray |
|
$17.6900 / $17.9300 | Buy Now |
|
Onlinecomponents.com | Bluetooth 2.1 Class 2 surface mount moD w/HCI H4 over UART interface. RoHS: Compliant |
140 In Stock 140 Factory Stock |
|
$18.1800 / $21.9000 | Buy Now |
DISTI #
69744725
|
Verical | Bluetooth Class II 3Mbps 35-Pin SMD Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2328 | Americas - 140 |
|
$21.6148 / $27.0037 | Buy Now |
|
NAC | Bluetooth 2.1 Class 2 surface mount moD w/HCI H4 over UART interface. - Package: 35 MODULE 13.4x25.8x2mm TRAY RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
$17.6000 / $20.6100 | Buy Now |
DISTI #
RN42HCI-I/RM
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 70 | 0 |
|
$18.5000 / $20.3200 | Buy Now |
|
Master Electronics | Bluetooth 2.1 Class 2 surface mount moD w/HCI H4 over UART interface. RoHS: Compliant |
140 In Stock 140 Factory Stock |
|
$18.1800 / $21.9000 | Buy Now |