Part Details for RN41XVU-I/RM by Microchip Technology Inc
Results Overview of RN41XVU-I/RM by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN41XVU-I/RM Information
RN41XVU-I/RM by Microchip Technology Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN41XVU-I/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70574105
|
RS | XV footprint BT Class 1 socket module w/UFL conn, RN41-I/RM module | Microchip Technology Inc. RN41X... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$53.1700 / $59.0700 | RFQ |
|
NAC | XV footprint Bluetooth Class 1 socket module w/UFL conn, RN41-I/RM module - Package: 20 MODULE 33x24... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
RN41XVU-I/RM
|
Avnet Silica | Bluetooth Module V 21 EDR Class 1 2402GHz to 248GHz 15 dBm 86dBm (Alt: RN41XVU-I/RM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Silica - 0 |
|
Buy Now | |
DISTI #
RN41XVU-I/RM
|
EBV Elektronik | Bluetooth Module V 21 EDR Class 1 2402GHz to 248GHz 15 dBm 86dBm (Alt: RN41XVU-I/RM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Telecommunications | 272 |
|
RFQ |