Part Details for RN412ESTTEB1204F50 by KOA Speer Electronics Inc
Results Overview of RN412ESTTEB1204F50 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN412ESTTEB1204F50 Information
RN412ESTTEB1204F50 by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN412ESTTEB1204F50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN412ESTTEB1204F50
|
Avnet Abacus | WMelf 12M BF0204 1 TK50 025W RP9K (Alt: RN412ESTTEB1204F50) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RN412ESTTEB1204F50
RN412ESTTEB1204F50 CAD Models
RN412ESTTEB1204F50 Part Data Attributes
|
RN412ESTTEB1204F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN412ESTTEB1204F50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | MELF, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN412ESTTEB1204F50
This table gives cross-reference parts and alternative options found for RN412ESTTEB1204F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN412ESTTEB1204F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WRM0204C1M2F | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | RN412ESTTEB1204F50 vs WRM0204C1M2F |
WRM0204C1M2F | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 1200000ohm, SURFACE MOUNT, 1406, MELF | RN412ESTTEB1204F50 vs WRM0204C1M2F |