Part Details for RN412ESTTE4531F50 by KOA Speer Electronics Inc
Overview of RN412ESTTE4531F50 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN412ESTTE4531F50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
ComSIT USA | METAL TYPE FIXED METAL FILM RESISTOR Fixed Resistor, Metal Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406 RoHS: Compliant |
|
|
RFQ |
Part Details for RN412ESTTE4531F50
RN412ESTTE4531F50 CAD Models
RN412ESTTE4531F50 Part Data Attributes
|
RN412ESTTE4531F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN412ESTTE4531F50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1406 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN412ESTTE4531F50
This table gives cross-reference parts and alternative options found for RN412ESTTE4531F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN412ESTTE4531F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF14FTC4K53 | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | SEI Stackpole Electronics Inc | RN412ESTTE4531F50 vs MLF14FTC4K53 |
ZC0204FKE074K53 | Fixed Resistor, Metal Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT | Vitrohm Portuguesa LDA | RN412ESTTE4531F50 vs ZC0204FKE074K53 |
ZC0204FKE134K53 | Fixed Resistor, Metal Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT | Vitrohm Portuguesa LDA | RN412ESTTE4531F50 vs ZC0204FKE134K53 |
CSR0204FTDV4531 | Fixed Resistor, Metal Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Viking Tech Corp | RN412ESTTE4531F50 vs CSR0204FTDV4531 |