There are no models available for this part yet.
Overview of RN412ESTTE3830F50 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN412ESTTE3830F50 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3000 |
|
RFQ |
CAD Models for RN412ESTTE3830F50 by KOA Speer Electronics Inc
Part Data Attributes for RN412ESTTE3830F50 by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1406
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
IEC60115-8
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.55 mm
|
Package Length
|
3.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
383 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1406
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN412ESTTE3830F50
This table gives cross-reference parts and alternative options found for RN412ESTTE3830F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN412ESTTE3830F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN412ESTBK3830F50 | Fixed Resistor, Metal Film, 0.25W, 383ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | KOA Speer Electronics Inc | RN412ESTTE3830F50 vs RN412ESTBK3830F50 |
Related Parts for RN412ESTTE3830F50
-
RN412ESTTE2212B25Fixed Resistors
-
12067C102JAT2AFixed Capacitors
-
FTSH-105-01-L-DV-K-P-TRHeaders and Edge Type Connectors
-
LQH43MN221K03LFixed Inductors
-
MMA02040C3303FB300Thin Film Resistors
-
BLM18EG221SN1DData Line Filters
-
SMBJ28CATransient Suppressors
-
BSS84,215Small Signal Field-Effect Transistors
-
Z8F6421AN020EGMicrocontrollers