Part Details for RN412ESTBK6191C10 by KOA Speer Electronics Inc
Overview of RN412ESTBK6191C10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN412ESTBK6191C10
RN412ESTBK6191C10 CAD Models
RN412ESTBK6191C10 Part Data Attributes
|
RN412ESTBK6191C10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN412ESTBK6191C10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 6190ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.55 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RN412ESTBK6191C10
This table gives cross-reference parts and alternative options found for RN412ESTBK6191C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN412ESTBK6191C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN412ESTTE6191C10 | Fixed Resistor, Metal Film, 0.125W, 6190ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, | KOA Speer Electronics Inc | RN412ESTBK6191C10 vs RN412ESTTE6191C10 |