Part Details for RN2WS330RFT/BA1 by TY-OHM Electronic Works Co Ltd
Overview of RN2WS330RFT/BA1 by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2WS330RFT/BA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Metal Film Resistors 330 2W 50ppm/ 1% PluginD4.5xL11mm Through Hole Resistors ROHS | 215 |
|
$0.0284 / $0.0512 | Buy Now |