Part Details for RN2H680MI510A00CE0AX by Changzhou Huawei Electronics Co Ltd
Overview of RN2H680MI510A00CE0AX by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2H680MI510A00CE0AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 68uF 500V 20% Plugin,D12.5xL51mm Aluminum Electrolytic Capacitors - Leaded ROHS | 9956 |
|
$0.7916 / $1.3087 | Buy Now |
|
LCSC | 68uF 500V 20% PluginD12.5xL51mm Aluminum Electrolytic Capacitors - Leaded ROHS | 9936 |
|
$0.8246 / $1.3632 | Buy Now |