RN2910FS(TPL3)
Toshiba America Electronic Components
Description: PRE-BIASED "DIGITAL" TRANSISTOR,20V V(BR)CEO,50MA I(C),TSOP

Overview of RN2910FS(TPL3) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for RN2910FS(TPL3) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN2910FS(TPL3) by Toshiba America Electronic Components

RN2910FS(TPL3)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.05 A
DC Current Gain-Min (hFE)
300
Number of Elements
2
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.05 W
Surface Mount
YES
Transistor Element Material
SILICON
Want to compare parts?
  1. RN2910FS(TPL3)
    Toshiba America Electronic Components
    PRE-BIASED "DIGITAL" TRANSISTOR,20V V(BR)CEO,50MA I(C),TSOP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN2910FS(TPL3) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN2910FS(TPL3) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of RN2910FS(TPL3) would you like to use for your alert(s)?
  • Please alert me when RN2910FS(TPL3) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN2910FS(TPL3) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN2910FS(TPL3) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN2910FS(TPL3) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN2910FS(TPL3).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN2910FS(TPL3) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: