There are no models available for this part yet.
Overview of RN2907FE,LXHF(CT by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RN2907FE,LXHF(CT by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-RN2907FELXHF(CT-ND
|
DigiKey | AUTO AEC-Q 2-IN-1 (POINT-SYMMETR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7390 In Stock |
|
$0.0563 / $0.3900 | Buy Now | |
DISTI #
RN2907FE,LXHF(CT
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 6-Pin SOT-563 - Tape and Reel (Alt: RN2907FE,LXHF(CT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
757-RN2907FELXHFCT
|
Mouser Electronics | Digital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP x 2 Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-563) RoHS: Compliant | 8000 |
|
$0.0560 / $0.3900 | Buy Now |