Part Details for RN2903A-I/RMSA103 by Microchip Technology Inc
Overview of RN2903A-I/RMSA103 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2903A-I/RMSA103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1250
|
Newark | Lora Transceiver Module South America 47 Module 27X18X3.1Mm Tray Rohs Compliant: Yes |Microchip RN2903A-I/RMSA103 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9100 / $15.7600 | Buy Now |
DISTI #
150-RN2903A-I/RMSA103-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ SOUTH AM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
4863 In Stock |
|
$15.9124 / $17.4000 | Buy Now |
DISTI #
RN2903A-I/RMSA103
|
Avnet Americas | Low-Power Long Range Transceiver Module FSK/GSK/LoRa 47-Pin Surface Mount - Trays (Alt: RN2903A-I/RMSA103) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$14.9100 / $17.4000 | Buy Now |
DISTI #
579-RN2903AIRMSA103
|
Mouser Electronics | Sub-GHz Modules LoRa Transceiver Module (South America- 915Mhz) RoHS: Compliant | 1780 |
|
$15.5800 / $17.2600 | Buy Now |
DISTI #
V99:2348_21811567
|
Arrow Electronics | RF Transceiver FSK/GFSK 3.3V 47-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2141 | Americas - 3 |
|
$17.0900 | Buy Now |
DISTI #
RN2903A-I/RMSA103
|
Microchip Technology Inc | LoRa Transceiver Module (South America- 915Mhz), Projected EOL: 2044-09-16 RoHS: Compliant pbFree: Yes |
1400 Alternates Available |
|
$12.5100 / $17.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$14.9800 | Buy Now |
|
Onlinecomponents.com | RF Transceiver FSK/GFSK 3.3V 47-Pin Tray |
2 In Stock 1400 Factory Stock |
|
$14.9600 / $18.1200 | Buy Now |
DISTI #
60663838
|
Verical | RF Transceiver FSK/GFSK 3.3V 47-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 3 |
|
$17.0900 | Buy Now |
DISTI #
RN2903A-I/RMSA103
|
Avnet Americas | Low-Power Long Range Transceiver Module FSK/GSK/LoRa 47-Pin Surface Mount - Trays (Alt: RN2903A-I/RMSA103) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$14.9100 / $17.4000 | Buy Now |
Part Details for RN2903A-I/RMSA103
RN2903A-I/RMSA103 CAD Models
RN2903A-I/RMSA103 Part Data Attributes:
|
RN2903A-I/RMSA103
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN2903A-I/RMSA103
Microchip Technology Inc
LoRa Transceiver Module (South America- 915Mhz)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-47 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HGT-CALCULATED | |
JESD-30 Code | R-XXMA-N47 | |
JESD-609 Code | e4 | |
Length | 26.67 mm | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.34 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Width | 17.78 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for RN2903A-I/RMSA103
This table gives cross-reference parts and alternative options found for RN2903A-I/RMSA103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2903A-I/RMSA103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN2903A-I/RMSA | Microprocessor Circuit | Microchip Technology Inc | RN2903A-I/RMSA103 vs RN2903A-I/RMSA |
RN2903-I/RM | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | RN2903A-I/RMSA103 vs RN2903-I/RM |
RN2903A-I/RM103 | Microprocessor Circuit, CMOS | Microchip Technology Inc | RN2903A-I/RMSA103 vs RN2903A-I/RM103 |
RN2903A-I/RM | Microprocessor Circuit | Microchip Technology Inc | RN2903A-I/RMSA103 vs RN2903A-I/RM |