-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3860
|
Newark | Transceiver Module, 300Kbps, 928Mhz, Rf Modulation:Fsk, Gfsk, Lora, Data Rate Max:300Kbps, Frequency Max:928Mhz, Sensitivity Dbm:-146Dbm, Supply Voltage Min:2.1V, Supply Voltage Max:3.6V, Transmit Power:18.5Dbm, Module Interface:I2C, rohs Compliant: Yes |Microchip RN2903A-I/RM105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$18.1000 | Buy Now |
DISTI #
84AC4510
|
Newark | Lora Txrx Mod, 928Mhz, 18.5Dbm/300Kbps, Rf Modulation:Fsk, Gfsk, Lora, Data Rate Max:300Kbps, Frequency Max:928Mhz, Sensitivity Dbm:-146Dbm, Supply Voltage Min:2.1V, Supply Voltage Max:3.6V, Transmit Power:18.5Dbm Rohs Compliant: Yes |Microchip RN2903A-I/RM105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$16.5500 / $18.1000 | Buy Now |
DISTI #
RN2903A-I/RM105-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ CAST SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
12493 In Stock |
|
$15.9124 / $17.4000 | Buy Now |
DISTI #
RN2903A-I/RM105
|
Avnet Americas | RF Transceiver Module FSK/GFSK 928MHz 3.3V SMD - Trays (Alt: RN2903A-I/RM105) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$14.9100 / $17.4000 | Buy Now |
DISTI #
579-RN2903A-I/RM105
|
Mouser Electronics | Sub-GHz Modules Low Power Long Range Transceiver Module(915MHz) RoHS: Compliant | 1552 |
|
$15.9200 / $17.4000 | Buy Now |
DISTI #
RN2903A-I/RM105
|
Microchip Technology Inc | Low Power Long Range Transceiver Module(915MHz), Projected EOL: 2044-01-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.5100 / $17.4000 | Buy Now |
|
Future Electronics | LoRa Transceiver Module 915MHz RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$15.7300 / $16.0200 | Buy Now |
|
Onlinecomponents.com | RF Transceiver FSK/GFSK 3.3V 47-Pin Tray |
237 In Stock 500 On Order |
|
$15.3900 / $19.0200 | Buy Now |
DISTI #
78463566
|
Verical | RF Transceiver FSK/GFSK 3.3V 47-Pin Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2327 | Americas - 237 |
|
$24.7260 | Buy Now |
DISTI #
RN2903A-I/RM105
|
Avnet Americas | RF Transceiver Module FSK/GFSK 928MHz 3.3V SMD - Trays (Alt: RN2903A-I/RM105) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$14.9100 / $17.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN2903A-I/RM105
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN2903A-I/RM105
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-47 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N47 | |
JESD-609 Code | e4 | |
Length | 26.7 mm | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.34 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Width | 17.8 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for RN2903A-I/RM105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2903A-I/RM105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN2903A-I/RMSA | Microprocessor Circuit | Microchip Technology Inc | RN2903A-I/RM105 vs RN2903A-I/RMSA |
RN2903-I/RM | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | RN2903A-I/RM105 vs RN2903-I/RM |
RN2903A-I/RM103 | Microprocessor Circuit, CMOS | Microchip Technology Inc | RN2903A-I/RM105 vs RN2903A-I/RM103 |
RN2903A-I/RM | Microprocessor Circuit | Microchip Technology Inc | RN2903A-I/RM105 vs RN2903A-I/RM |
RN2903A-I/RMSA103 | LoRa Transceiver Module (South America- 915Mhz) | Microchip Technology Inc | RN2903A-I/RM105 vs RN2903A-I/RMSA103 |