-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN2706,LF by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2706LFCT-ND
|
DigiKey | PNPX2 BRT Q1BSR4.7KOHM Q1BER47KO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0275 / $0.2400 | Buy Now |
DISTI #
RN2706,LF
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 5-Pin USV - Tape and Reel (Alt: RN2706,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0262 | Buy Now |
DISTI #
757-RN2706LF
|
Mouser Electronics | Digital Transistors PNP x 2 BRT, Q1BSR=4.7kOhm, Q1BER=47kOhm, Q2BSR=4.7kOhm, Q2BER=47kOhm, VCEO=-50V... more RoHS: Compliant | 6000 |
|
$0.0310 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN2706,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2706,LF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Toshiba recommends a PCB layout with a solid ground plane, short and wide traces for the input and output, and a decoupling capacitor (e.g., 10uF) between the input and ground to minimize noise and ensure stability.
To ensure stability, make sure to follow the recommended PCB layout, use a decoupling capacitor, and keep the input and output impedance matched. Additionally, avoid using long wires or traces that can cause oscillations.
The maximum power dissipation of RN2706 is 1.5W. However, it's recommended to derate the power dissipation based on the ambient temperature and thermal resistance of the PCB to ensure reliable operation.
While RN2706 is rated for operation up to 125°C, it's essential to consider the derating of the power dissipation and the thermal resistance of the PCB. Additionally, ensure that the device is properly heat-sinked to prevent overheating.
To troubleshoot issues with RN2706, start by checking the PCB layout, decoupling capacitors, and input/output impedance matching. Use an oscilloscope to measure the output voltage and current, and check for any signs of oscillation or noise. Consult the datasheet and application notes for guidance on troubleshooting and optimization.