-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2703LFCT-ND
|
DigiKey | PNPX2 BRT Q1BSR22KOHM Q1BER22KOH Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.0275 / $0.1600 | Buy Now |
DISTI #
RN2703,LF
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 5-Pin USV - Tape and Reel (Alt: RN2703,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0337 | Buy Now |
DISTI #
757-RN2703LF
|
Mouser Electronics | Digital Transistors PNP x 2 BRT, Q1BSR=22kOhm, Q1BER=22kOhm, Q2BSR=22kOhm, Q2BER=22kOhm, VCEO=-50V, IC=-0.1A RoHS: Compliant | 8699 |
|
$0.0280 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN2703,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2703,LF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |