Datasheets
RN2605(TE85L,F) by: Toshiba America Electronic Components

TRANS 2PNP PREBIAS 0.3W SM6

Part Details for RN2605(TE85L,F) by Toshiba America Electronic Components

Results Overview of RN2605(TE85L,F) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

RN2605(TE85L,F) Information

RN2605(TE85L,F) by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Price & Stock for RN2605(TE85L,F)

Part # Distributor Description Stock Price Buy
DISTI # RN2605(TE85LF)CT-ND
DigiKey TRANS 2PNP PREBIAS 0.3W SM6 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6012
In Stock
  • 1 $0.3700
  • 10 $0.2290
  • 100 $0.1438
  • 500 $0.1069
  • 1,000 $0.0950
  • 3,000 $0.0798
  • 6,000 $0.0722
  • 9,000 $0.0683
  • 15,000 $0.0639
  • 21,000 $0.0613
  • 30,000 $0.0587
  • 75,000 $0.0532
  • 150,000 $0.0525
$0.0525 / $0.3700 Buy Now
DISTI # 757-RN2605TE85LF
Mouser Electronics Digital Transistors SM6 PLN (LF) TRANSISTOR Pd=300mW F=1MHz RoHS: Compliant 1500
  • 1 $0.3200
  • 10 $0.2020
  • 100 $0.0930
  • 1,000 $0.0830
  • 3,000 $0.0600
$0.0600 / $0.3200 Buy Now
DISTI # RN2605(TE85L,F)
EBV Elektronik (Alt: RN2605(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days EBV - 0
Buy Now

Part Details for RN2605(TE85L,F)

RN2605(TE85L,F) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN2605(TE85L,F) Part Data Attributes

RN2605(TE85L,F) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
RN2605(TE85L,F) Toshiba America Electronic Components TRANS 2PNP PREBIAS 0.3W SM6
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.75
Samacsys Manufacturer Toshiba
Additional Feature BUILT-IN RESISTOR RATIO IS 21.36
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80
JESD-30 Code R-PDSO-G6
Number of Elements 2
Number of Terminals 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 0.3 W
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
VCEsat-Max 0.3 V

RN2605(TE85L,F) Frequently Asked Questions (FAQ)

  • Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat. A minimum of 2oz copper thickness is recommended.

  • Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow the recommended derating curves for temperature and current.

  • The maximum allowed voltage on the input pins is 5.5V, exceeding which may cause damage to the device.

  • Yes, the RN2605 is designed to operate in humid environments, but it's recommended to follow proper moisture sensitivity level (MSL) handling and storage procedures to prevent damage.

  • Check for proper voltage supply, ensure correct pin connections, and verify that the enable pin is properly biased. Also, check for any damage or overheating issues.