Part Details for RN2601(TE85L,F) by Toshiba America Electronic Components
Overview of RN2601(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2601(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2601(TE85LF)CT-ND
|
DigiKey | TRANS 2PNP PREBIAS 0.3W SM6 Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
253 In Stock |
|
$0.0525 / $0.4600 | Buy Now |
DISTI #
757-RN2601TE85LF
|
Mouser Electronics | Digital Transistors SM6 PLN (LF) TRANSISTOR Pd=300mW F=1MHz | 0 |
|
$0.0460 / $0.4000 | Order Now |