Part Details for RN2505TE85LF by Toshiba America Electronic Components
Overview of RN2505TE85LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2505TE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2505TE85LFCT-ND
|
DigiKey | TRANS 2PNP PREBIAS 0.3W SMV Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
219 In Stock |
|
$0.0401 / $0.3500 | Buy Now |
DISTI #
757-RN2505TE85LF
|
Mouser Electronics | Digital Transistors BRT PNP 2-in-1 Ic -100mA -50V VCEO RoHS: Compliant | 726 |
|
$0.0410 / $0.3500 | Buy Now |
|
Chip1Cloud | TRANS 2PNP PREBIAS 0.3W SMV | 209200 |
|
RFQ |