Part Details for RN2424 by Toshiba America Electronic Components
Overview of RN2424 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | PNP EPITAXIAL TYPE (SWITCHING, INVERTER CIRCUIT, INTERFACE CIRCUIT AND DRIVER CIRCUIT APPLICATIONS) | 150300 |
|
RFQ |
Part Details for RN2424
RN2424 CAD Models
RN2424 Part Data Attributes:
|
RN2424
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2424
Toshiba America Electronic Components
TRANSISTOR 800 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for RN2424
This table gives cross-reference parts and alternative options found for RN2424. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2424, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTB114ET | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | RN2424 vs PDTB114ET |
KSR1111TR | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | RN2424 vs KSR1111TR |
DTB123YK | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | RN2424 vs DTB123YK |
DDTA124TUA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | RN2424 vs DDTA124TUA-13 |
UNR2117 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN | Panasonic Electronic Components | RN2424 vs UNR2117 |
UNR211W | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN | Panasonic Electronic Components | RN2424 vs UNR211W |
DDTA124TUA-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | RN2424 vs DDTA124TUA-7 |
DTA124TUT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, UMT, 3 PIN | ROHM Semiconductor | RN2424 vs DTA124TUT106 |
DTC144TUAT107 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | RN2424 vs DTC144TUAT107 |
KSR2111TR | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | RN2424 vs KSR2111TR |