Part Details for RN242-2-02-6M8 by Schaffner
Overview of RN242-2-02-6M8 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN242-2-02-6M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2218-ND
|
DigiKey | CMC 6.8MH 2A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
389 In Stock |
|
$2.0875 / $4.3700 | Buy Now |
DISTI #
631-RN242-2-02-6M8
|
Mouser Electronics | Common Mode Chokes / Filters 2A 6.8mH 192mOhm Vertical Choke RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 6.8mH 10kHz 2A 0.192Ohm DCR Thru-Hole RoHS: Compliant |
1 Partner Stock |
|
$2.3400 / $4.0500 | Buy Now |
DISTI #
RN242-2-02-6M8
|
TME | Inductor: wire with current compensation, THT, 6.8mH, 2A, 192mΩ Min Qty: 300 | 0 |
|
$2.2000 | RFQ |
DISTI #
000000000005544696
|
Sager | Common Mode Chokes / Filters 2A 6.8mH 192mOhm Vertical Choke Min Qty: 1 | 0 |
|
$1.9600 / $2.4200 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 6.8mH 10kHz 2A 0.192Ohm DCR Thru-Hole RoHS: Compliant |
1 Partner Stock |
|
$2.3400 / $4.0500 | Buy Now |
Part Details for RN242-2-02-6M8
RN242-2-02-6M8 CAD Models
RN242-2-02-6M8 Part Data Attributes
|
RN242-2-02-6M8
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN242-2-02-6M8
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34.3 mm | |
Length | 31 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L31.0XB18.0XH34.3 (mm)/L1.22XB0.709XH1.35 (inch) | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Width | 18 mm |