Part Details for RN2409,LF by Toshiba America Electronic Components
Overview of RN2409,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RN2409,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2409LFCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SMINI Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0168 / $0.1600 | Buy Now |
DISTI #
RN2409,LF
|
Avnet Americas | X34 PB-F S-MINI PLN (LF) TRANSISTOR PD=200MW F=200MHZ - Tape and Reel (Alt: RN2409,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0199 | Buy Now |
DISTI #
757-RN2409LF
|
Mouser Electronics | Digital Transistors Bias Resistor Built-in transistor RoHS: Compliant | 0 |
|
$0.0160 / $0.1100 | Order Now |
Part Details for RN2409,LF
RN2409,LF CAD Models
RN2409,LF Part Data Attributes
|
RN2409,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2409,LF
Toshiba America Electronic Components
TRANS PREBIAS PNP 50V 0.2W SMINI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |