Part Details for RN2407,LXHF by Toshiba America Electronic Components
Results Overview of RN2407,LXHF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN2407,LXHF Information
RN2407,LXHF by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RN2407,LXHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN2407LXHFCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SMINI Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$0.0387 / $0.3000 | Buy Now |
DISTI #
RN2407,LXHF
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SOT-346 - Tape and Reel (Alt: RN2407,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN2407LXHF
|
Mouser Electronics | Digital Transistors AUTO AEC-Q PNP Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-346) RoHS: Compliant | 5975 |
|
$0.0420 / $0.3000 | Buy Now |
Part Details for RN2407,LXHF
RN2407,LXHF CAD Models
RN2407,LXHF Part Data Attributes
|
RN2407,LXHF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2407,LXHF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |