Part Details for RN2314(TE85L,F) by Toshiba America Electronic Components
Overview of RN2314(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for RN2314(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2314(TE85LF)CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC70 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1785 In Stock |
|
$0.0255 / $0.2700 | Buy Now |
DISTI #
RN2314(TE85L,F)
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin USM T/R - Tape and Reel (Alt: RN2314(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0306 | Buy Now |
DISTI #
757-RN2314(TE85L,F)
|
Mouser Electronics | Digital Transistors 100mA -50volts 3Pin 1.0K x 10Kohms RoHS: Compliant | 2694 |
|
$0.0250 / $0.2700 | Buy Now |
|
Quest Components | 2400 |
|
$0.1050 / $0.3500 | Buy Now | |
|
Ameya Holding Limited | TRANS PREBIAS PNP 0.1W USM | 5121 |
|
RFQ | |
DISTI #
RN2314(TE85L,F)
|
Avnet Asia | Trans Digital BJT PNP 50V 100mA 3-Pin USM T/R (Alt: RN2314(TE85L,F)) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RN2314(TE85L,F)
RN2314(TE85L,F) CAD Models
RN2314(TE85L,F) Part Data Attributes
|
RN2314(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2314(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR PNP 50V 0.1A SC-70
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |