Part Details for RN2306,LXHF by Toshiba America Electronic Components
Overview of RN2306,LXHF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2306,LXHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN2306LXHFCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC70 Min Qty: 1 Lead time: 40 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2892 In Stock |
|
$0.0437 / $0.2300 | Buy Now |
DISTI #
RN2306,LXHF
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SOT-323 - Tape and Reel (Alt: RN2306,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN2306LXHF
|
Mouser Electronics | Digital Transistors AUTO AEC-Q Single PNP , R1=4.7kOhm, R2=47kOhm, VCEO=-50V, IC=-0.1A (SOT-323) RoHS: Compliant | 8407 |
|
$0.0430 / $0.3300 | Buy Now |
Part Details for RN2306,LXHF
RN2306,LXHF CAD Models
RN2306,LXHF Part Data Attributes
|
RN2306,LXHF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2306,LXHF
Toshiba America Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | BUILT IN BAIS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for RN2306,LXHF
This table gives cross-reference parts and alternative options found for RN2306,LXHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2306,LXHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN2305,LF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | RN2306,LXHF vs RN2305,LF |
RN2304,LF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | RN2306,LXHF vs RN2304,LF |