Datasheets
RN2305,LF by: Toshiba America Electronic Components

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Part Details for RN2305,LF by Toshiba America Electronic Components

Overview of RN2305,LF by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for RN2305,LF

Part # Distributor Description Stock Price Buy
DISTI # 264-RN2305LFCT-ND
DigiKey TRANS PREBIAS PNP 50V 0.1A SC70 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 265
In Stock
  • 1 $0.1700
  • 10 $0.1240
  • 100 $0.0667
  • 3,000 $0.0292
  • 6,000 $0.0276
  • 9,000 $0.0235
  • 30,000 $0.0218
  • 75,000 $0.0188
  • 150,000 $0.0156
$0.0156 / $0.1700 Buy Now
DISTI # 757-RN2305LF
Mouser Electronics Digital Transistors 100mA -50volts 3Pin 2.2K x 47Kohms RoHS: Compliant 0
  • 1 $0.1700
  • 10 $0.1220
  • 100 $0.0580
  • 1,000 $0.0490
  • 3,000 $0.0270
  • 9,000 $0.0220
  • 24,000 $0.0210
  • 45,000 $0.0180
  • 99,000 $0.0160
$0.0160 / $0.1700 Order Now

Part Details for RN2305,LF

RN2305,LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN2305,LF Part Data Attributes

RN2305,LF Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
RN2305,LF Toshiba America Electronic Components Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.21.00.75
Additional Feature BUILT IN BAIS RESISTOR RATIO IS 21.36
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 0.1 W
Power Dissipation-Max (Abs) 0.1 W
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
VCEsat-Max 0.3 V

Alternate Parts for RN2305,LF

This table gives cross-reference parts and alternative options found for RN2305,LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2305,LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN2304,LXHF Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components RN2305,LF vs RN2304,LXHF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN2305,LF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN2305,LF by Toshiba America Electronic Components

  • Please alert me when RN2305,LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN2305,LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN2305,LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN2305,LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN2305,LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN2305,LF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: