-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 300V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN222-4-02-3M3 by Schaffner is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2209-ND
|
DigiKey | CMC 3.3MH 4A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2178 In Stock |
|
$1.5625 / $2.9500 | Buy Now |
DISTI #
631-RN222-4-02-3M3
|
Mouser Electronics | Common Mode Chokes / Filters 4A 3.3mH 46mOhm Vertical Choke RoHS: Compliant | 1682 |
|
$1.5600 / $3.1200 | Buy Now |
DISTI #
V36:1790_17650663
|
Arrow Electronics | Common Mode Chokes Dual 3300uH 10kHz 4A 0.046Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2233 | Americas - 13 |
|
$1.5260 / $2.1340 | Buy Now |
DISTI #
V99:2348_17650663
|
Arrow Electronics | Common Mode Chokes Dual 3300uH 10kHz 4A 0.046Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2110 | Americas - 2 |
|
$0.8245 / $1.1556 | Buy Now |
DISTI #
87253582
|
Verical | Common Mode Chokes Dual 3300uH 10kHz 4A 0.046Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2443 | Americas - 3600 |
|
$1.4954 / $1.7079 | Buy Now |
DISTI #
69240916
|
Verical | Common Mode Chokes Dual 3300uH 10kHz 4A 0.046Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2233 | Americas - 13 |
|
$1.5260 / $2.1340 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Quest Components | 168 |
|
$2.4605 / $3.9900 | Buy Now | |
DISTI #
RN222-4-02-3M3
|
TTI | Common Mode Chokes / Filters 4A 3.3mH 46mOhm Vertical Choke Min Qty: 300 Package Multiple: 300 Container: Box | Americas - 0 |
|
$1.4800 / $1.7500 | Buy Now |
DISTI #
RN222-4-02-3M3
|
TME | Inductor: wire with current compensation, THT, 3.3mH, 4A, 46mΩ Min Qty: 1 | 246 |
|
$1.9000 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN222-4-02-3M3
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN222-4-02-3M3
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.3 mm | |
Length | 31 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L31.0XB18.0XH29.3 (mm)/L1.22XB0.709XH1.154 (inch) | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Width | 18 mm |
The operating temperature range of the RN222-4-02-3M3 is -40°C to 100°C.
Yes, the RN222-4-02-3M3 is designed for high-reliability applications and meets the requirements of various industry standards, including IEC 60938 and UL 1283.
Yes, the RN222-4-02-3M3 is suitable for use in medical devices and meets the requirements of IEC 60601-1, including the 2xMOPP (Means of Patient Protection) requirement.
The maximum leakage current of the RN222-4-02-3M3 is 0.5 mA at 250 VAC.
Yes, the RN222-4-02-3M3 is designed to meet the requirements of IEC 62368-1, including the safety requirements for audio/video, information and communication technology equipment.