Part Details for RN212-4-02-0M7 by TE Connectivity
Overview of RN212-4-02-0M7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN212-4-02-0M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5840
|
Newark | Filter, Common Mode, 700Uh, 4A, Rad, Dc Current Rating:4A, Product Range:Rn Series, Inductance:700Μh Rohs Compliant: Yes |Schaffner Te Connectivity RN212-4-02-0M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$1.2600 / $2.2200 | Buy Now |
DISTI #
70954160
|
RS | Choke/Filter Common Mode 4A 0.7mH 24mOhm Vertical RN Series | Schaffner / TE Connectivity RN212-4-02-0M7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 | RFQ |
DISTI #
RN212-4-02-0M7
|
Avnet Abacus | Common Mode Choke, 700 �H, 4 A, RN Series, Radial (Alt: RN212-4-02-0M7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 8500 |
|
Buy Now | |
DISTI #
RN212-4-02-0M7
|
Avnet Asia | Common Mode Choke, 700 ?H, 4 A, RN Series, Radial (Alt: RN212-4-02-0M7) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |