Part Details for RN2115MFV(TPL3) by Toshiba America Electronic Components
Overview of RN2115MFV(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RN2115MFV(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2115MFV(TPL3)
|
Avnet Americas | X34 Pb-F VESM TRANSISTOR Pd 150mW F 1Mhz (LF), - Tape and Reel (Alt: RN2115MFV(TPL3)) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN2115MFV(TPL3)
|
Mouser Electronics | Digital Transistors -50volts 100mA 3Pin 2.2Kohms x 10Kohms RoHS: Not Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
Part Details for RN2115MFV(TPL3)
RN2115MFV(TPL3) CAD Models
RN2115MFV(TPL3) Part Data Attributes:
|
RN2115MFV(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2115MFV(TPL3)
Toshiba America Electronic Components
Digital Transistors -50volts 100mA 3Pin 2.2Kohms x 10Kohms
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |