Part Details for RN2113,LXHF(CT by Toshiba America Electronic Components
Overview of RN2113,LXHF(CT by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2113,LXHF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN2113LXHF(CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SSM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$0.0375 / $0.2900 | Buy Now |
DISTI #
RN2113,LXHF(CT
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SOT-416 - Tape and Reel (Alt: RN2113,LXHF(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN2113LXHFCT
|
Mouser Electronics | Digital Transistors AUTO AEC-Q TR PNP Q1BSR=22kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A (SOT-416) RoHS: Compliant | 6000 |
|
$0.0370 / $0.2000 | Buy Now |