Part Details for RN2111CT(TPL3) by Toshiba America Electronic Components
Overview of RN2111CT(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RN2111CT(TPL3)
RN2111CT(TPL3) CAD Models
RN2111CT(TPL3) Part Data Attributes
|
RN2111CT(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2111CT(TPL3)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,20V V(BR)CEO,50MA I(C),SMT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
DC Current Gain-Min (hFE) | 300 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.05 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |