Part Details for RN2110MFV,L3F by Toshiba America Electronic Components
Overview of RN2110MFV,L3F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RN2110MFV,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN2110MFV,L3FCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A VESM Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
7980 In Stock |
|
$0.0191 / $0.1900 | Buy Now |
DISTI #
RN2110MFV,L3F
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin VESM Embossed T/R - Tape and Reel (Alt: RN2110MFV,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0217 / $0.0278 | Buy Now |
DISTI #
757-RN2110MFVL3F
|
Mouser Electronics | Digital Transistors Bias Resistor Built-in Transistor RoHS: Compliant | 0 |
|
$0.0190 / $0.1900 | Order Now |
Part Details for RN2110MFV,L3F
RN2110MFV,L3F CAD Models
RN2110MFV,L3F Part Data Attributes
|
RN2110MFV,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2110MFV,L3F
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |