Part Details for RN2109MFV,L3F by Toshiba America Electronic Components
Overview of RN2109MFV,L3F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RN2109MFV,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN2109MFV,L3FCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A VESM Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
7950 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
RN2109MFV,L3F
|
Avnet Americas | X34 Pb-F VESM TRANSISTOR Pd 150mW F 1Mhz (LF) - Tape and Reel (Alt: RN2109MFV,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0174 / $0.0222 | Buy Now |
DISTI #
757-RN2109MFVL3F
|
Mouser Electronics | Digital Transistors Bias Resistor PNP -.1A -50V 47kohm RoHS: Compliant | 0 |
|
$0.0150 / $0.1700 | Order Now |
Part Details for RN2109MFV,L3F
RN2109MFV,L3F CAD Models
RN2109MFV,L3F Part Data Attributes
|
RN2109MFV,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2109MFV,L3F
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day |