Part Details for RN2107MFV,L3F by Toshiba America Electronic Components
Overview of RN2107MFV,L3F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RN2107MFV,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2107MFVL3F-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A VESM Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RN2107MFV,L3F
|
Avnet Americas | X34 Pb-F VESM TRANSISTOR Pd 150mW F 1Mhz (LF) - Tape and Reel (Alt: RN2107MFV,L3F) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN2107MFVL3F
|
Mouser Electronics | Digital Transistors Bias Resistor PNP -.1A -50V 10kohm RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
Part Details for RN2107MFV,L3F
RN2107MFV,L3F CAD Models
RN2107MFV,L3F Part Data Attributes
|
RN2107MFV,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2107MFV,L3F
Toshiba America Electronic Components
TRANS PREBIAS NPN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |