Part Details for RN2107,LF(CT by Toshiba America Electronic Components
Overview of RN2107,LF(CT by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2107,LF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2107LF(CTCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SSM Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55 In Stock |
|
$0.0187 / $0.2000 | Buy Now |
DISTI #
RN2107,LF(CT
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-75 T/R - Tape and Reel (Alt: RN2107,LF(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0230 | Buy Now |
DISTI #
757-RN2107LF(CT
|
Mouser Electronics | Digital Transistors Bias Resistor Built-in transistor RoHS: Compliant | 0 |
|
$0.0180 / $0.2000 | Order Now |
Part Details for RN2107,LF(CT
RN2107,LF(CT CAD Models
RN2107,LF(CT Part Data Attributes
|
RN2107,LF(CT
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
RN2107,LF(CT
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |