Part Details for RN2105(TE85L,F) by Toshiba America Electronic Components
Overview of RN2105(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RN2105(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64956969
|
Verical | Trans Digital BJT PNP 50V 100mA 100mW Automotive AEC-Q101 3-Pin SSM T/R Min Qty: 878 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.0787 / $0.0861 | Buy Now |
DISTI #
64956701
|
Verical | Trans Digital BJT PNP 50V 100mA 100mW Automotive AEC-Q101 3-Pin SSM T/R Min Qty: 878 Package Multiple: 1 Date Code: 1601 | Americas - 1794 |
|
$0.0833 / $0.0861 | Buy Now |
|
Quest Components | 6235 |
|
$0.1140 / $0.5700 | Buy Now | |
|
CHIPMALL.COM LIMITED | 1794 |
|
$0.0801 / $0.1389 | Buy Now |
Part Details for RN2105(TE85L,F)
RN2105(TE85L,F) CAD Models
RN2105(TE85L,F) Part Data Attributes
|
RN2105(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2105(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SOT-416
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 80 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |