There are no models available for this part yet.
Overview of RN2105,LXHF(CT by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN2105,LXHF(CT by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-RN2105LXHF(CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SSM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0375 / $0.3000 | Buy Now | |
DISTI #
RN2105,LXHF(CT
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SOT-416 - Tape and Reel (Alt: RN2105,LXHF(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
757-RN2105LXHFCT
|
Mouser Electronics | Digital Transistors AUTO AEC-Q TR PNP Q1BSR=2.2kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A (SOT-416) RoHS: Compliant | 6000 |
|
$0.0370 / $0.3000 | Buy Now |
CAD Models for RN2105,LXHF(CT by Toshiba America Electronic Components
Part Data Attributes for RN2105,LXHF(CT by Toshiba America Electronic Components
RN2105,LXHF(CT
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
RN2105,LXHF(CTToshiba America Electronic ComponentsVS
-