-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2105LF(CTCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SSM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17955 In Stock |
|
$0.0191 / $0.1800 | Buy Now |
DISTI #
RN2105,LF(CT
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SSM - Tape and Reel (Alt: RN2105,LF(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0230 | Buy Now |
DISTI #
757-RN2105LFCT
|
Mouser Electronics | Digital Transistors PNP BRT, Q1BSR=2.2kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A, inSOT-416 (SSM) package RoHS: Compliant | 2294 |
|
$0.0190 / $0.1800 | Buy Now |
DISTI #
66978535
|
Verical | Trans Digital BJT PNP 50V 100mA 100mW Automotive AEC-Q101 3-Pin SSM T/R RoHS: Compliant Min Qty: 643 Package Multiple: 1 Date Code: 2030 | Americas - 850 |
|
$0.0486 | Buy Now |
DISTI #
C1S751201229126
|
Chip1Stop | Pre-Biased Bipolar Transistor Container: Cut Tape | 850 |
|
$0.0389 / $0.0610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN2105,LF(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2105,LF(CT
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |