Part Details for RN1WST21930B by TA-I Technology Co Ltd
Overview of RN1WST21930B by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN1WST21930B
RN1WST21930B CAD Models
RN1WST21930B Part Data Attributes
|
RN1WST21930B
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RN1WST21930B
TA-I Technology Co Ltd
Fixed Resistor, Metal Film, 1W, 193ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 193 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN1W(B TOL) | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for RN1WST21930B
This table gives cross-reference parts and alternative options found for RN1WST21930B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1WST21930B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1WSF1930B | Fixed Resistor, Metal Film, 1W, 193ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | TA-I Technology Co Ltd | RN1WST21930B vs RN1WSF1930B |